293D477X96R3D2TE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of 293D477X96R3D2TE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D477X96R3D2TE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 41Y4397
Newark Cap, Tant, 470Uf, 6.3V, Case D, Capacitance:470µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:550Ma Rohs Compliant: Yes |Vishay 293D477X96R3D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 500
  • 1 $3.2800
  • 10 $2.5100
  • 25 $2.4100
  • 50 $2.3100
  • 100 $1.9100
$1.9100 / $3.2800 Buy Now
DISTI # 86R7429
Newark Cap, Tant, 470Uf, 6.3V, Case D, Reel, Capacitance:470µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:D, Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay 293D477X96R3D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6500
  • 1,000 $1.5500
  • 2,000 $1.4700
  • 4,000 $1.3200
  • 6,000 $1.2700
  • 10,000 $1.2300
$1.2300 / $1.6500 Buy Now
DISTI # 08X2335
Newark Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 470 F, 10%, 6.3 V Rohs Compliant: Yes |Vishay 293D477X96R3D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $3.8300
  • 10 $2.7900
  • 25 $2.6700
  • 50 $2.5300
  • 100 $2.4100
$2.4100 / $3.8300 Buy Now
DISTI # 69AH4664
Newark Cap, 470Uf, 6.3V, Tant, Case D Rohs Compliant: Yes |Vishay 293D477X96R3D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 500 $1.1800
  • 1,000 $1.0900
$1.0900 / $1.1800 Buy Now
DISTI # 41Y4397
Avnet Americas 293D477X96R3D2Te3 - Product that comes on tape, but is not reeled (Alt: 41Y4397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack 500 Partner Stock
  • 1 $3.2800
  • 10 $2.5100
  • 25 $2.4100
  • 50 $2.3100
  • 100 $1.9100
$1.9100 / $3.2800 Buy Now
DISTI # 293D477X96R3D2TE3
Avnet Americas 293D477X96R3D2Te3 - Tape and Reel (Alt: 293D477X96R3D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $1.1307
$1.1307 Buy Now
DISTI # 74-293D477X96R3D2TE3
Mouser Electronics Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Molded RoHS: Compliant 255
  • 1 $1.4900
  • 10 $1.2000
  • 500 $1.1500
$1.1500 / $1.4900 Buy Now
Future Electronics 293D Series 470 uF ±10% 6.3 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 11500
Reel
  • 500 $0.7950
  • 1,000 $0.7800
  • 1,500 $0.7650
  • 2,000 $0.7600
  • 2,500 $0.7350
$0.7350 / $0.7950 Buy Now
Future Electronics 293D Series 470 uF ±10% 6.3 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 0
Reel
  • 500 $0.7950
  • 1,000 $0.7800
  • 1,500 $0.7650
  • 2,000 $0.7600
  • 2,500 $0.7350
$0.7350 / $0.7950 Buy Now
Bristol Electronics   6
RFQ
DISTI # 293D477X96R3D2TE3
TTI Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 5500
In Stock
  • 500 $0.7490
$0.7490 Buy Now
DISTI # 293D477X96R3D2TE3
TME Capacitor: tantalum, 470uF, 6.3VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 1 0
  • 1 $1.4600
  • 10 $1.1300
  • 50 $0.9200
  • 100 $0.8500
  • 200 $0.7600
  • 500 $0.7200
$0.7200 / $1.4600 RFQ
NAC CASE D, (7,3X4,3X2,8), 7"-REEL, RANK D1 RoHS: Compliant Min Qty: 1 Package Multiple: 500 10000
  • 500 $0.6900
  • 2,500 $0.6400
$0.6400 / $0.6900 Buy Now
DISTI # 293D477X96R3D2TE3
Avnet Abacus Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D477X96R3D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 5000
Buy Now
DISTI # C1S803601065005
Chip1Stop Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R RoHS: Compliant 500
  • 500 $0.5530
$0.5530 Buy Now
DISTI # C1S803608778658
Chip1Stop Capacitor Tantalum Solid RoHS: Compliant Container: Bulk 490
  • 1 $1.7600
  • 10 $1.4200
  • 50 $1.2600
  • 100 $1.2200
  • 200 $1.2100
$1.2100 / $1.7600 Buy Now
DISTI # C1S803601540807
Chip1Stop Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R RoHS: Compliant 20
  • 1 $3.8300
$3.8300 Buy Now
LCSC 470uF 6.3V 500m100kHz 10% CASE-D-7343 Tantalum Capacitors ROHS 33
  • 1 $0.9976
  • 10 $0.8277
  • 30 $0.7427
  • 100 $0.6578
  • 500 $0.6074
  • 1,000 $0.5822
$0.5822 / $0.9976 Buy Now

CAD Models for 293D477X96R3D2TE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D477X96R3D2TE3 by Vishay Intertechnologies

293D477X96R3D2TE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0282 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
220 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. 293D477X96R3D2TE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for 293D477X96R3D2TE3

This table gives cross-reference parts and alternative options found for 293D477X96R3D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D477X96R3D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45006D4779K107 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation 293D477X96R3D2TE3 vs B45006D4779K107
T495D477K006AHA1007280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, KEMET Corporation 293D477X96R3D2TE3 vs T495D477K006AHA1007280
T95D477K6R3EZSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 3017 Vishay Intertechnologies 293D477X96R3D2TE3 vs T95D477K6R3EZSS
T495D477K006AGA100 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, KEMET Corporation 293D477X96R3D2TE3 vs T495D477K006AGA100
T495D477K006AHE125 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation 293D477X96R3D2TE3 vs T495D477K006AHE125
ESR200-470K6.3D Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, SMEC Inc 293D477X96R3D2TE3 vs ESR200-470K6.3D
T495D477K006ATA1257280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, KEMET Corporation 293D477X96R3D2TE3 vs T495D477K006ATA1257280
TR3D477K6R3V0200 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies 293D477X96R3D2TE3 vs TR3D477K6R3V0200
T495D477K006ANA150 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 293D477X96R3D2TE3 vs T495D477K006ANA150
T95D477K6R3ESAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 3017, CHIP Vishay Sprague 293D477X96R3D2TE3 vs T95D477K6R3ESAS

Related Parts for 293D477X96R3D2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D477X96R3D2TE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D477X96R3D2TE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D477X96R3D2TE3 would you like to use for your alert(s)?
  • Please alert me when 293D477X96R3D2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D477X96R3D2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D477X96R3D2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D477X96R3D2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D477X96R3D2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D477X96R3D2TE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: