293D104X0050A8T
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP

Overview of 293D104X0050A8T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D104X0050A8T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 293D104X0050A8T
Avnet Americas 293D104X0050A8T - Tape and Reel (Alt: 293D104X0050A8T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2354
$0.2354 Buy Now
DISTI # 293D104X0050A8T
TTI Tantalum Capacitors - Solid SMD 1UF 50V 20% 3216-18 Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.2450
  • 4,000 $0.2400
  • 8,000 $0.2350
  • 12,000 $0.2310
  • 20,000 $0.2210
  • 30,000 $0.2170
  • 200,000 $0.2090
$0.2090 / $0.2450 Buy Now

CAD Models for 293D104X0050A8T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D104X0050A8T by Vishay Intertechnologies

293D104X0050A8T
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
19000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
24 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. 293D104X0050A8T
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for 293D104X0050A8T

This table gives cross-reference parts and alternative options found for 293D104X0050A8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D104X0050A8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA104M050CBMZT824 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, Kyocera AVX Components 293D104X0050A8T vs TBJA104M050CBMZT824
T493A104M050CN6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 KEMET Corporation 293D104X0050A8T vs T493A104M050CN6220
T493A104M050CK6421 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D104X0050A8T vs T493A104M050CK6421
T493A104M050CH64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP KEMET Corporation 293D104X0050A8T vs T493A104M050CH64107280
T493A104M050BN6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D104X0050A8T vs T493A104M050BN6120WAFL
TBJA104M050CFLD9000 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, Kyocera AVX Components 293D104X0050A8T vs TBJA104M050CFLD9000
TBJA104M050CXMDTH24 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, Kyocera AVX Components 293D104X0050A8T vs TBJA104M050CXMDTH24
TBJA104M050CGMD0700 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, Kyocera AVX Components 293D104X0050A8T vs TBJA104M050CGMD0700
TBJA104M050CDMT0945 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, Kyocera AVX Components 293D104X0050A8T vs TBJA104M050CDMT0945
T493A104M050BB61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D104X0050A8T vs T493A104M050BB61107640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D104X0050A8T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D104X0050A8T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D104X0050A8T would you like to use for your alert(s)?
  • Please alert me when 293D104X0050A8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D104X0050A8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D104X0050A8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D104X0050A8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D104X0050A8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D104X0050A8T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: