293D106X0035D8T
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP

Overview of 293D106X0035D8T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D106X0035D8T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 293D106X0035D8T
Avnet Americas 293D106X0035D8T - Tape and Reel (Alt: 293D106X0035D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.4417
$0.4417 Buy Now
DISTI # 74-293D106X0035D8T
Mouser Electronics Tantalum Capacitors - Solid SMD 10uF 35volts 20% D case Molded RoHS: Not Compliant 0
  • 1 $1.0800
  • 10 $0.8330
  • 100 $0.6400
  • 500 $0.4970
  • 1,000 $0.4760
  • 2,500 $0.4620
  • 5,000 $0.4610
$0.4610 / $1.0800 Order Now
DISTI # 293D106X0035D8T
TTI Tantalum Capacitors - Solid SMD 10uF 35volts 20% D case Molded Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $0.4610
$0.4610 Buy Now
DISTI # C1S803605810421
Chip1Stop Capacitor Tantalum Solid RoHS: Not Compliant 8
  • 5 $0.2760
$0.2760 Buy Now

CAD Models for 293D106X0035D8T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D106X0035D8T by Vishay Intertechnologies

293D106X0035D8T
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0035 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
172 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. 293D106X0035D8T
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for 293D106X0035D8T

This table gives cross-reference parts and alternative options found for 293D106X0035D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X0035D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45035D1066M137 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation 293D106X0035D8T vs B45035D1066M137
T493D106M035CM6411 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D106X0035D8T vs T493D106M035CM6411
T491D106M035ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation 293D106X0035D8T vs T491D106M035ZT
T83D106M035MABS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917 Vishay Intertechnologies 293D106X0035D8T vs T83D106M035MABS
T493D106M035CH652C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation 293D106X0035D8T vs T493D106M035CH652C7280
T493D106M035CC61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D106X0035D8T vs T493D106M035CC61107610
T493D106M035CB6230WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D106X0035D8T vs T493D106M035CB6230WAFL
T493D106M035BT62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D106X0035D8T vs T493D106M035BT62107640
T493D106M035BM6333 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D106X0035D8T vs T493D106M035BM6333
T493D106M035AN61307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation 293D106X0035D8T vs T493D106M035AN61307280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D106X0035D8T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D106X0035D8T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D106X0035D8T would you like to use for your alert(s)?
  • Please alert me when 293D106X0035D8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D106X0035D8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D106X0035D8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D106X0035D8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D106X0035D8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D106X0035D8T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: