-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7768
|
Newark | Cap, 10Uf, 25V, Tant, Case C, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 5%, Esr:1.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:270Ma, Product Length:6Mm Rohs Compliant: Yes |Vishay 293D106X5025C2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 641 |
|
$0.2630 | Buy Now |
DISTI #
09K5824
|
Newark | Capacitor,10Uf,25Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Vishay 293D106X5025C2TE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2950 / $0.3930 | Buy Now |
DISTI #
293D106X5025C2TE3
|
Avnet Americas | Cap Tant Solid 10uF 25V C CASE 5% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R - Tape and Reel (Alt: 293D106X5025C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.3185 | Buy Now |
DISTI #
37AJ7768
|
Avnet Americas | Cap Tant Solid 10uF 25V C CASE 5% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R - Product that comes on tape, but is not reeled (Alt: 37AJ7768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 641 Partner Stock |
|
$0.4340 / $0.8630 | Buy Now |
DISTI #
74-293D106X5025C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 25volts 5% C case Molded RoHS: Compliant | 618 |
|
$0.2570 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3440 | Buy Now |
DISTI #
293D106X5025C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 10uF 25volts 5% C case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2530 / $0.3180 | Buy Now |
DISTI #
293D106X5025C2TE3
|
Avnet Americas | Cap Tant Solid 10uF 25V C CASE 5% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R - Tape and Reel (Alt: 293D106X5025C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.3185 | Buy Now |
DISTI #
37AJ7768
|
Avnet Americas | Cap Tant Solid 10uF 25V C CASE 5% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R - Product that comes on tape, but is not reeled (Alt: 37AJ7768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 641 Partner Stock |
|
$0.4340 / $0.8630 | Buy Now |
DISTI #
293D106X5025C2TE3
|
Avnet Americas | Cap Tant Solid 10uF 25V C CASE 5% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R - Tape and Reel (Alt: 293D106X5025C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.3185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D106X5025C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D106X5025C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 108 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D106X5025C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X5025C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-122JCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D106X5025C2TE3 vs 07016-122JCH |
07016-122JBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D106X5025C2TE3 vs 07016-122JBB |
07016-121JCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D106X5025C2TE3 vs 07016-121JCC |
07016-122JBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D106X5025C2TE3 vs 07016-122JBC |
293D106X5025C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D106X5025C2TE3 vs 293D106X5025C8T |
07016-121JBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D106X5025C2TE3 vs 07016-121JBB |
07016-122JBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D106X5025C2TE3 vs 07016-122JBH |
07016-121JCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D106X5025C2TE3 vs 07016-121JCB |
07016-122JCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D106X5025C2TE3 vs 07016-122JCB |
07016-121JBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D106X5025C2TE3 vs 07016-121JBH |