-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K5826
|
Newark | Capacitor,10Uf,25Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Vishay 293D106X5025D2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.5580 | Buy Now |
DISTI #
293D106X5025D2TE3
|
Avnet Americas | Cap Tant Solid 10uF 25V D CASE 5% 7343-31 T/R - Tape and Reel (Alt: 293D106X5025D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4184 / $0.5315 | Buy Now |
|
Future Electronics | Cap Tant Solid 10uF 25V D CASE 5% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3980 | Buy Now |
DISTI #
293D106X5025D2TE3
|
Avnet Americas | Cap Tant Solid 10uF 25V D CASE 5% 7343-31 T/R - Tape and Reel (Alt: 293D106X5025D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4184 / $0.5315 | Buy Now |
DISTI #
293D106X5025D2TE3
|
Avnet Americas | Cap Tant Solid 10uF 25V D CASE 5% 7343-31 T/R - Tape and Reel (Alt: 293D106X5025D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4184 / $0.5315 | Buy Now |
DISTI #
293D106X5025D2TE3
|
Avnet Asia | Cap Tant Solid 10uF 25V D CASE 5% 7343-31 T/R (Alt: 293D106X5025D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D106X5025D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D106X5025D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 156 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D106X5025D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X5025D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106J025CH611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | 293D106X5025D2TE3 vs T493D106J025CH611A |
T493D106J025CB641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | 293D106X5025D2TE3 vs T493D106J025CB641C |
TBJD106J025CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917 | Kyocera AVX Components | 293D106X5025D2TE3 vs TBJD106J025CWLT0800 |
T493D106J025CT642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | 293D106X5025D2TE3 vs T493D106J025CT642B |
T493D106J025CK612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | 293D106X5025D2TE3 vs T493D106J025CK612B |
TBJD106J025CSLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917 | Kyocera AVX Components | 293D106X5025D2TE3 vs TBJD106J025CSLT0700 |
TBJD106J025CBLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917 | Kyocera AVX Components | 293D106X5025D2TE3 vs TBJD106J025CBLT0723 |
TBJD106J025CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917 | Kyocera AVX Components | 293D106X5025D2TE3 vs TBJD106J025CWLT0945 |
TBJD106J025CSLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917 | Kyocera AVX Components | 293D106X5025D2TE3 vs TBJD106J025CSLT0745 |
TBJD106J025CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917 | Kyocera AVX Components | 293D106X5025D2TE3 vs TBJD106J025CRLT0H23 |