-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2303
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 10 F, 10%, 20 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay 293D106X9020D2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3229 |
|
$0.4820 / $0.9130 | Buy Now |
DISTI #
09K5850
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 10 F, 10%, 20 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay 293D106X9020D2TE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 / $0.4010 | Buy Now |
DISTI #
293D106X9020D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D106X9020D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2396 / $0.3044 | Buy Now |
DISTI #
74-293D106X9020D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 20V 10% 7343-31 RoHS: Compliant | 0 |
|
$0.3280 / $0.8600 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 10uF 20V D CASE 10% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.2150 / $0.2400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 10uF 20V D CASE 10% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2150 / $0.2400 | Buy Now |
DISTI #
293D106X9020D2TE3
|
TTI | Tantalum Capacitors - Solid SMD 10UF 20V 10% 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2270 / $0.2570 | Buy Now |
DISTI #
293D106X9020D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D106X9020D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2396 / $0.3044 | Buy Now |
DISTI #
293D106X9020D2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D106X9020D2TE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2353071RL
|
element14 Asia-Pacific | CAP, 10F, 20V, 10%, 2917 RoHS: Compliant Min Qty: 100 Container: Reel | 3439 |
|
$0.3398 / $0.4351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D106X9020D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D106X9020D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 152 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D106X9020D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X9020D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451D11061DKB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2917 | Fenghua (HK) Electronics Ltd | 293D106X9020D2TE3 vs T451D11061DKB |
T450D11061DKP | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2917 | Fenghua (HK) Electronics Ltd | 293D106X9020D2TE3 vs T450D11061DKP |
293D106X9020D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D106X9020D2TE3 vs 293D106X9020D2WE3 |
TCKID106DT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 293D106X9020D2TE3 vs TCKID106DT-LF |
T451D11061DKAB | CAP,TANTALUM / TA2O5,10UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D106X9020D2TE3 vs T451D11061DKAB |
293D106X9020D2T | CAP,TANTALUM / TA2O5,10UF,20VDC,10% -TOL,10% +TOL | Vishay Intertechnologies | 293D106X9020D2TE3 vs 293D106X9020D2T |
T491D106K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | 293D106X9020D2TE3 vs T491D106K020AT |
T451D11061DKAP | CAP,TANTALUM / TA2O5,10UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D106X9020D2TE3 vs T451D11061DKAP |
T452D11061DKB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2917 | Fenghua (HK) Electronics Ltd | 293D106X9020D2TE3 vs T452D11061DKB |
T450D11061DKB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2917 | Fenghua (HK) Electronics Ltd | 293D106X9020D2TE3 vs T450D11061DKB |