Part Details for 293D106X9050D2TE3. by Vishay Intertechnologies
Overview of 293D106X9050D2TE3. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D106X9050D2TE3.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC4127
|
Newark | Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:D, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:2.8Mm Rohs Compliant: Yes |Vishay 293D106X9050D2TE3. Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.7980 / $0.8360 | Buy Now |
DISTI #
293D106X9050D2TE3.
|
TTI | Tantalum Capacitors - Solid SMD 10UF 50V 10% 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 660 In Stock |
|
$0.6300 | Buy Now |