293D156X0025D2TE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP

Overview of 293D156X0025D2TE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D156X0025D2TE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ7774
Newark Cap, 15Uf, 25V, Tant, Case D, Capacitance:15µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:430Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D156X0025D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 462
  • 1 $0.7700
  • 10 $0.5400
  • 25 $0.4830
  • 50 $0.4270
$0.4270 / $0.7700 Buy Now
DISTI # 09K6015
Newark Capacitor,15Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Vishay 293D156X0025D2TE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3720
  • 5,000 $0.3630
  • 10,000 $0.3360
  • 20,000 $0.3130
  • 30,000 $0.2910
  • 50,000 $0.2790
$0.2790 / $0.3720 Buy Now
DISTI # 293D156X0025D2TE3
Avnet Americas 293D156X0025D2Te3 - Tape and Reel (Alt: 293D156X0025D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 32000
  • 500 $0.1754
$0.1754 Buy Now
DISTI # 37AJ7774
Avnet Americas 293D156X0025D2Te3 - Product that comes on tape, but is not reeled (Alt: 37AJ7774) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 462 Partner Stock
  • 1 $0.7700
  • 10 $0.5400
  • 25 $0.4830
  • 50 $0.4270
$0.4270 / $0.7700 Buy Now
DISTI # 74-293D156X0025D2TE3
Mouser Electronics Tantalum Capacitors - Solid SMD 15uF 25volt 20% D Case Molded RoHS: Compliant 3165
  • 1 $0.7200
  • 10 $0.4540
  • 100 $0.3730
  • 500 $0.2560
  • 1,000 $0.2240
  • 2,500 $0.2010
$0.2010 / $0.7200 Buy Now
Future Electronics 293D Series 15 uF ±20 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 5000
Reel
  • 500 $0.1920
  • 1,500 $0.1860
  • 2,500 $0.1830
  • 7,500 $0.1770
  • 12,500 $0.1720
$0.1720 / $0.1920 Buy Now
Future Electronics 293D Series 15 uF ±20 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 1000
Reel
  • 500 $0.1920
  • 1,500 $0.1860
  • 2,500 $0.1830
  • 7,500 $0.1770
  • 12,500 $0.1720
$0.1720 / $0.1920 Buy Now
Bristol Electronics   580
RFQ
Quest Components   400
  • 1 $0.9800
  • 14 $0.4410
  • 114 $0.2940
$0.2940 / $0.9800 Buy Now
DISTI # 293D156X0025D2TE3
TTI Tantalum Capacitors - Solid SMD 15uF 25volt 20% D Case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 55000
In Stock
  • 500 $0.1770
  • 1,000 $0.1720
  • 1,500 $0.1630
  • 2,500 $0.1600
  • 5,000 $0.1570
  • 7,500 $0.1530
  • 12,500 $0.1500
$0.1500 / $0.1770 Buy Now
DISTI # 293D156X0025D2TE3
Avnet Abacus Surface Mount Tantalum Capacitor, 15 uF, 25 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D156X0025D2TE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803601337124
Chip1Stop Cap Tant Solid 15uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125 C T/R RoHS: Compliant 500
  • 500 $0.3630
$0.3630 Buy Now
DISTI # C1S803600996896
Chip1Stop Cap Tant Solid 15uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125 C T/R RoHS: Compliant 13
  • 10 $0.3230
$0.3230 Buy Now

CAD Models for 293D156X0025D2TE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D156X0025D2TE3 by Vishay Intertechnologies

293D156X0025D2TE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0038 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
172 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. 293D156X0025D2TE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for 293D156X0025D2TE3

This table gives cross-reference parts and alternative options found for 293D156X0025D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D156X0025D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11KC156MCTR13 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP Kyocera AVX Components 293D156X0025D2TE3 vs CWR11KC156MCTR13
T492D156M025MC4251 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation 293D156X0025D2TE3 vs T492D156M025MC4251
T493D156M025AK61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D156X0025D2TE3 vs T493D156M025AK61107640
TBJD156M025CXLD9000 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components 293D156X0025D2TE3 vs TBJD156M025CXLD9000
T493D156M025BH63207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D156X0025D2TE3 vs T493D156M025BH63207610
TBJD156M025CXMD0H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components 293D156X0025D2TE3 vs TBJD156M025CXMD0H00
TBJD156M025CLMBT824 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components 293D156X0025D2TE3 vs TBJD156M025CLMBT824
TBJD156M025CGMD0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components 293D156X0025D2TE3 vs TBJD156M025CGMD0H23
T493D156M025BT6421 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D156X0025D2TE3 vs T493D156M025BT6421
TBJD156M025CGLD0H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components 293D156X0025D2TE3 vs TBJD156M025CGLD0H00

Related Parts for 293D156X0025D2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D156X0025D2TE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D156X0025D2TE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D156X0025D2TE3 would you like to use for your alert(s)?
  • Please alert me when 293D156X0025D2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D156X0025D2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D156X0025D2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D156X0025D2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D156X0025D2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D156X0025D2TE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: