-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4635
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 2.2 F, 10%, 16 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay 293D225X9016B2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1685 |
|
$0.2630 / $0.5650 | Buy Now |
DISTI #
82AC1359
|
Newark | 293D225X9016B2Te3 Rohs Compliant: Yes |Vishay 293D225X9016B2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0850 | Buy Now |
DISTI #
09K6170
|
Newark | Tantalum Capacitor, 2.2Uf 16V 4.6 Ohm 10%, 3528-21, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:4.6Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D225X9016B2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1650 | Buy Now |
DISTI #
293D225X9016B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D225X9016B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0844 | Buy Now |
DISTI #
74-293D225X9016B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 16volts 10% B case Molded RoHS: Compliant | 3994 |
|
$0.1070 / $0.4300 | Buy Now |
|
Future Electronics | 293D Series 2.2 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1000 / $0.1090 | Buy Now |
|
Future Electronics | 293D Series 2.2 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1000 / $0.1090 | Buy Now |
|
Bristol Electronics | 4055 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, SURFACE MOUNT, 1411 | 3244 |
|
$0.1500 / $0.7500 | Buy Now |
DISTI #
293D225X9016B2TE3
|
TTI | Tantalum Capacitors - Solid SMD 2.2uF 16volts 10% B case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0990 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D225X9016B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D225X9016B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 56 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D225X9016B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D225X9016B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HB225KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9016B2TE3 vs CWR11HB225KCCBULK |
CWR11HB225KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9016B2TE3 vs CWR11HB225KZBTR |
CWR11HC225KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9016B2TE3 vs CWR11HC225KZCBULK |
CWR11HB225KZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9016B2TE3 vs CWR11HB225KZCW |
CWR11HB225KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9016B2TE3 vs CWR11HB225KZCTR13 |
CWR11HK225KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9016B2TE3 vs CWR11HK225KZCBULK |
CWR11HK225KBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9016B2TE3 vs CWR11HK225KBABULK |
VTS225K016BT | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Vatronics Technologies Limited | 293D225X9016B2TE3 vs VTS225K016BT |
CWR11HK225KCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9016B2TE3 vs CWR11HK225KCABULK |
T451B12251CKAB | CAP,TANTALUM / TA2O5,2.2UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D225X9016B2TE3 vs T451B12251CKAB |