-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D226X9004B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D226X9004B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.1038 | Buy Now |
DISTI #
74-293D226X9004B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 226uF 4volts 10% RoHS: Compliant | 0 |
|
$0.1230 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.0859 | Buy Now |
DISTI #
293D226X9004B2TE3
|
TTI | Tantalum Capacitors - Solid SMD 226uF 4volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0980 | Buy Now |
DISTI #
293D226X9004B2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 4 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D226X9004B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D226X9004B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D226X9004B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 72 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D226X9004B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D226X9004B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494B226K004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1411 | KEMET Corporation | 293D226X9004B2TE3 vs T494B226K004ATAUTO |
T491B226K004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D226X9004B2TE3 vs T491B226K004AMAUTO |
B45198L0226K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D226X9004B2TE3 vs B45198L0226K206 |
F970G226KBE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Nichicon Corporation | 293D226X9004B2TE3 vs F970G226KBE |
T491B226K004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D226X9004B2TE3 vs T491B226K004AGAUTO |
267N4001226KRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 293D226X9004B2TE3 vs 267N4001226KRB |
T451B12260GKAP | CAP,TANTALUM / TA2O5,22UF,4VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D226X9004B2TE3 vs T451B12260GKAP |
T451B12260GKAB | CAP,TANTALUM / TA2O5,22UF,4VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D226X9004B2TE3 vs T451B12260GKAB |
T494B226K004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D226X9004B2TE3 vs T494B226K004AGAUTO |
293D226X9004B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D226X9004B2TE3 vs 293D226X9004B2WE3 |