-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ2017
|
Newark | Cap, 220Uf, 6.3V, Tant, Case C, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:390Ma Rohs Compliant: Yes |Vishay 293D227X96R3C2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 279 |
|
$0.3100 | Buy Now |
DISTI #
86R7182
|
Newark | Cap, 220Uf, 6.3V, Tant, Case C, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:390Ma Rohs Compliant: Yes |Vishay 293D227X96R3C2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.3100 | Buy Now |
DISTI #
08X2322
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 220 F, 10%, 6.3 V Rohs Compliant: Yes |Vishay 293D227X96R3C2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6840 / $1.2200 | Buy Now |
DISTI #
293D227X96R3C2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 293D227X96R3C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3058 / $0.3885 | Buy Now |
DISTI #
66AJ2017
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ2017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 279 Partner Stock |
|
$0.5530 / $1.0000 | Buy Now |
DISTI #
86R7182
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 86R7182) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 3 Days Container: Reel | 500 Partner Stock |
|
$0.3720 / $0.4470 | Buy Now |
DISTI #
74-293D227X96R3C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 6.3volts 10% C case Molded RoHS: Compliant | 679 |
|
$0.3160 / $0.9700 | Buy Now |
DISTI #
E02:0323_01690504
|
Arrow Electronics | Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2327 | Europe - 3500 |
|
$0.3092 / $0.4364 | Buy Now |
DISTI #
V72:2272_09303174
|
Arrow Electronics | Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2222 Container: Cut Strips | Americas - 123 |
|
$0.3375 / $0.5658 | Buy Now |
|
Future Electronics | 293D Series 220 uF ±10 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2000Reel |
|
$0.2550 / $0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D227X96R3C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D227X96R3C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 156 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D227X96R3C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D227X96R3C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D227X96R3C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D227X96R3C2TE3 vs 293D227X96R3C8T |
B45197A1227K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | 293D227X96R3C2TE3 vs B45197A1227K309 |
TR3C227K6R3C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D227X96R3C2TE3 vs TR3C227K6R3C0300 |
TR3C227K6R3E0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D227X96R3C2TE3 vs TR3C227K6R3E0250 |
B45197A1227K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | 293D227X96R3C2TE3 vs B45197A1227K306 |
TR3C227K6R3D0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D227X96R3C2TE3 vs TR3C227K6R3D0300 |
TR3C227K6R3C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D227X96R3C2TE3 vs TR3C227K6R3C0250 |
TLESVC0J227K12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | 293D227X96R3C2TE3 vs TLESVC0J227K12RE |
293D227X96R3C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D227X96R3C2TE3 vs 293D227X96R3C2WE3 |
B45196H1227K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D227X96R3C2TE3 vs B45196H1227K309 |