-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K6340
|
Newark | Capacitor,3.3Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Vishay 293D335X0050D2WE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 / $0.5780 | Buy Now |
DISTI #
293D335X0050D2WE3
|
Avnet Americas | 293D335X0050D2We3 - Tape and Reel (Alt: 293D335X0050D2WE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6136 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$0.2830 | Buy Now |
DISTI #
293D335X0050D2WE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D335X0050D2WE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D335X0050D2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D335X0050D2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D335X0050D2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D335X0050D2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335M050CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | 293D335X0050D2WE3 vs TBJD335M050CRLD0000 |
T493D335M050CT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D335X0050D2WE3 vs T493D335M050CT62207640 |
T493D335M050CN6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D335X0050D2WE3 vs T493D335M050CN6133 |
T493D335M050CK641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | KEMET Corporation | 293D335X0050D2WE3 vs T493D335M050CK641AWAFL |
TBJD335M050CCLD9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | 293D335X0050D2WE3 vs TBJD335M050CCLD9800 |
TBJD335M050CCLB9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | 293D335X0050D2WE3 vs TBJD335M050CCLB9945 |
TBJD335M050CBSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X0050D2WE3 vs TBJD335M050CBSB0H23 |
TBJD335M050CASD0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | 293D335X0050D2WE3 vs TBJD335M050CASD0745 |
T496D335M050AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | KEMET Corporation | 293D335X0050D2WE3 vs T496D335M050AT64107280 |
TBJD335M050CKLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | 293D335X0050D2WE3 vs TBJD335M050CKLC0723 |