293D336X0010C2WE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP

Overview of 293D336X0010C2WE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D336X0010C2WE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 293D336X0010C2WE3
Avnet Americas 293D336X0010C2We3 - Tape and Reel (Alt: 293D336X0010C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1742
$0.1742 Buy Now
Future Electronics 293D Series 33 uF ±20% 10V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1630
  • 6,000 $0.1600
  • 9,000 $0.1580
  • 12,000 $0.1570
  • 15,000 $0.1530
$0.1530 / $0.1630 Buy Now
DISTI # 293D336X0010C2WE3
Avnet Abacus Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 293D336X0010C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 293D336X0010C2WE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D336X0010C2WE3 by Vishay Intertechnologies

293D336X0010C2WE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1400 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0033 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
112 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. 293D336X0010C2WE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for 293D336X0010C2WE3

This table gives cross-reference parts and alternative options found for 293D336X0010C2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D336X0010C2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491C336M010ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation 293D336X0010C2WE3 vs T491C336M010ATAUTO
293D336X0010C8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D336X0010C2WE3 vs 293D336X0010C8T
T494C336M010AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, HALOGEN FREE EPOXY KEMET Corporation 293D336X0010C2WE3 vs T494C336M010AH
T491C336M010AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation 293D336X0010C2WE3 vs T491C336M010AH
TR3C336M010C0375 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D336X0010C2WE3 vs TR3C336M010C0375
TR3C336M010D0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D336X0010C2WE3 vs TR3C336M010D0300
T494C336M010AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation 293D336X0010C2WE3 vs T494C336M010AT
TR3C336M010E0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D336X0010C2WE3 vs TR3C336M010E0300
TR3C336M010F0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D336X0010C2WE3 vs TR3C336M010F0300
293D336X0010C2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D336X0010C2WE3 vs 293D336X0010C2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D336X0010C2WE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D336X0010C2WE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D336X0010C2WE3 would you like to use for your alert(s)?
  • Please alert me when 293D336X0010C2WE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D336X0010C2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D336X0010C2WE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D336X0010C2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D336X0010C2WE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D336X0010C2WE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: