-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1362
|
Newark | 293D475X0010B2Te3 Rohs Compliant: Yes |Vishay 293D475X0010B2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.1510 / $0.2020 | Buy Now |
DISTI #
79AK0155
|
Newark | Cap, 4.7Uf, 10V, Tant, Case B Rohs Compliant: Yes |Vishay 293D475X0010B2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1765 |
|
$0.1790 / $0.5130 | Buy Now |
DISTI #
99M0356
|
Newark | Tantalum Capacitor, 4.7Uf 10V 3.4 Ohm 20%, 3528-21, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:3.4Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D475X0010B2TE3 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1510 | Buy Now |
DISTI #
09K6523
|
Newark | Tantalum Capacitor, 4.7Uf 10V 3.4 Ohm 20%, 3528-21, Full Reel, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:3.4Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Vishay 293D475X0010B2TE3 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1820 | Buy Now |
DISTI #
293D475X0010B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D475X0010B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 32000 |
|
$0.1589 | Buy Now |
DISTI #
293D475X0010B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D475X0010B2TE3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0740 | Buy Now |
DISTI #
293D475X0010B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D475X0010B2TE3) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-293D475X0010B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 10volts 20% B case Molded RoHS: Compliant | 3994 |
|
$0.1070 / $0.4500 | Buy Now |
|
Future Electronics | 293D Series 4.7 uF ±20% 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1411 | 1036 |
|
$0.2319 / $0.7730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D475X0010B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D475X0010B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 64 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D475X0010B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X0010B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475M010CRLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | 293D475X0010B2TE3 vs TBJB475M010CRLT0924 |
T451B14751AMAP | CAP,TANTALUM / TA2O5,4.7UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 293D475X0010B2TE3 vs T451B14751AMAP |
CWR11FC475MZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D475X0010B2TE3 vs CWR11FC475MZAW |
TBJB475M010CRLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | 293D475X0010B2TE3 vs TBJB475M010CRLT0745 |
TBJB475M010CBLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | 293D475X0010B2TE3 vs TBJB475M010CBLT0023 |
TBJB475M010CSLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | 293D475X0010B2TE3 vs TBJB475M010CSLT0000 |
CWR11FS475MCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | 293D475X0010B2TE3 vs CWR11FS475MCC |
CWR11FS475MDB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | 293D475X0010B2TE3 vs CWR11FS475MDB |
CWR11FH475MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D475X0010B2TE3 vs CWR11FH475MB |
CWR11FK475MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D475X0010B2TE3 vs CWR11FK475MZBTR |