Part Details for 293D685X0035D2TE3. by Vishay Intertechnologies
Overview of 293D685X0035D2TE3. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293D685X0035D2TE3.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1944
|
Newark | Capacitance:6.8Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1.1Ohm, Manufacturer Size Code:D, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:2.8Mm Rohs Compliant: Yes |Vishay 293D685X0035D2TE3. Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 169500 |
|
$0.2460 / $0.2820 | Buy Now |