-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D685X9010A8T
|
Avnet Americas | 293D685X9010A8T - Tape and Reel (Alt: 293D685X9010A8T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1819 | Buy Now |
DISTI #
74-293D685X9010A8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 10volts 10% A case Molded RoHS: Not Compliant | 0 |
|
$0.2050 / $0.7400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D685X9010A8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D685X9010A8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 52 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D685X9010A8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X9010A8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685K010JKLC9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | 293D685X9010A8T vs TBJA685K010JKLC9945 |
TBJA685K010CCDD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | 293D685X9010A8T vs TBJA685K010CCDD0900 |
TBJA685K010CCLC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | 293D685X9010A8T vs TBJA685K010CCLC0024 |
TBJA685K010CCSB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | 293D685X9010A8T vs TBJA685K010CCSB0824 |
TBJA685K010CDSB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | 293D685X9010A8T vs TBJA685K010CDSB0900 |
TBJA685K010CESZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | 293D685X9010A8T vs TBJA685K010CESZ0000 |
TBJA685K010CFLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | 293D685X9010A8T vs TBJA685K010CFLZ0723 |
TBJA685K010CKLC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | 293D685X9010A8T vs TBJA685K010CKLC0824 |
T493A685K010CN6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206 | KEMET Corporation | 293D685X9010A8T vs T493A685K010CN6320 |
TBJA685K010CKSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | 293D685X9010A8T vs TBJA685K010CKSZ0824 |