-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D685X96R3B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D685X96R3B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 / $0.0950 | Buy Now |
DISTI #
74-293D685X96R3B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 6.3volts 10% B case Molded RoHS: Compliant | 0 |
|
$0.1070 / $0.4500 | Order Now |
|
Future Electronics | 293D Series 1411 6.8 uF 6.3 V ±10% SMT Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1020 / $0.1110 | Buy Now |
|
Future Electronics | 293D Series 1411 6.8 uF 6.3 V ±10% SMT Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1020 / $0.1110 | Buy Now |
DISTI #
293D685X96R3B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D685X96R3B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 / $0.0950 | Buy Now |
DISTI #
293D685X96R3B2TE3
|
TME | Capacitor: tantalum, 6.8uF, 6.3VDC, SMD, B, 1411, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1130 | RFQ |
DISTI #
293D685X96R3B2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D685X96R3B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D685X96R3B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D685X96R3B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 64 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D685X96R3B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X96R3B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450B16850JKAP | CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D685X96R3B2TE3 vs T450B16850JKAP |
TCKOJ685BT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 293D685X96R3B2TE3 vs TCKOJ685BT-LF |
T452B16850JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Fenghua (HK) Electronics Ltd | 293D685X96R3B2TE3 vs T452B16850JKB |
T83B685K6R3USAL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 293D685X96R3B2TE3 vs T83B685K6R3USAL |
T491B685K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D685X96R3B2TE3 vs T491B685K006ZT7280 |
B45196E1685K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D685X96R3B2TE3 vs B45196E1685K206 |
TA006TCM685KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | 293D685X96R3B2TE3 vs TA006TCM685KBR-13 |
T83B685K6R3USZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 293D685X96R3B2TE3 vs T83B685K6R3USZL |
T451B16850JKAB | CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D685X96R3B2TE3 vs T451B16850JKAB |
267M6301685KP | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | 293D685X96R3B2TE3 vs 267M6301685KP |