-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D686X06R3D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D686X06R3D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1658 / $0.2106 | Buy Now |
DISTI #
74-293D686X06R3D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 686uF 6 3volts 20% RoHS: Compliant | 181 |
|
$0.2340 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.1524 | Buy Now |
DISTI #
293D686X06R3D2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D686X06R3D2TE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
293D686X06R3D2TE3
|
Avnet Asia | Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] (Alt: 293D686X06R3D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3213 / $0.3901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D686X06R3D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D686X06R3D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0041 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D686X06R3D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X06R3D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T452D16860JMP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 68uF, 2917 | Fenghua (HK) Electronics Ltd | 293D686X06R3D2TE3 vs T452D16860JMP |
B45196L1686M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D686X06R3D2TE3 vs B45196L1686M409 |
267M6301686MR377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 293D686X06R3D2TE3 vs 267M6301686MR377 |
293D686X06R3D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X06R3D2TE3 vs 293D686X06R3D8T |
T495D686M006AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | 293D686X06R3D2TE3 vs T495D686M006AS |
ECST0JD686R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 293D686X06R3D2TE3 vs ECST0JD686R |
T86D686M6R3LABS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 293D686X06R3D2TE3 vs T86D686M6R3LABS |
T450D16860JMP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 68uF, 2917 | Fenghua (HK) Electronics Ltd | 293D686X06R3D2TE3 vs T450D16860JMP |
281M6301686ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | 293D686X06R3D2TE3 vs 281M6301686ML |
T491D686M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D686X06R3D2TE3 vs T491D686M006ZT7280 |