-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D686X9004B2TE3
|
Avnet Americas | 293D686X9004B2Te3 - Tape and Reel (Alt: 293D686X9004B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 | Buy Now |
DISTI #
74-293D686X9004B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD Molded Tantalum Chip Capacitors RoHS: Compliant | 0 |
|
$0.2760 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1133 | Buy Now |
DISTI #
293D686X9004B2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 4 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D686X9004B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D686X9004B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D686X9004B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0027 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 84 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D686X9004B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X9004B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B686K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D686X9004B2TE3 vs T491B686K004AHAUTO7280 |
T493B686K004BM6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D686X9004B2TE3 vs T493B686K004BM6420WAFL |
T493B686K004CK652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 1411, | KEMET Corporation | 293D686X9004B2TE3 vs T493B686K004CK652B |
T493B686K004CN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 1411 | KEMET Corporation | 293D686X9004B2TE3 vs T493B686K004CN6310 |
TR3B686K004C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D686X9004B2TE3 vs TR3B686K004C0500 |
T493B686K004CH622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 1411, CHIP | KEMET Corporation | 293D686X9004B2TE3 vs T493B686K004CH622A |
T493B686K004CT631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 1411, | KEMET Corporation | 293D686X9004B2TE3 vs T493B686K004CT631CWAFL |
T493B686K004BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D686X9004B2TE3 vs T493B686K004BT62107280 |
T493B686K004CK642A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 1411, | KEMET Corporation | 293D686X9004B2TE3 vs T493B686K004CK642A7640 |
T493B686K004CT642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D686X9004B2TE3 vs T493B686K004CT642C |