-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K6842
|
Newark | Capacitor,68Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Vishay 293D686X9016D2WE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4490 | Buy Now |
DISTI #
293D686X9016D2WE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D686X9016D2WE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 / $0.2958 | Buy Now |
DISTI #
74-293D686X9016D2WE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 16volts 10% D case Molded RoHS: Compliant | 0 |
|
$0.2860 / $0.3030 | Order Now |
|
Future Electronics | 293D Series 68 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
293D686X9016D2WE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D686X9016D2WE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 / $0.2958 | Buy Now |
DISTI #
293D686X9016D2WE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D686X9016D2WE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 / $0.2958 | Buy Now |
DISTI #
293D686X9016D2WE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D686X9016D2WE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D686X9016D2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D686X9016D2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D686X9016D2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X9016D2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45197A3686K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D686X9016D2WE3 vs B45197A3686K406 |
TP3D686K016C0150AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X9016D2WE3 vs TP3D686K016C0150AS |
T86D686K016MBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | 293D686X9016D2WE3 vs T86D686K016MBBS |
593D686X9016D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X9016D2WE3 vs 593D686X9016D2WE3 |
TR3D686K016E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X9016D2WE3 vs TR3D686K016E0150 |
T86D686K016RSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | 293D686X9016D2WE3 vs T86D686K016RSSS |
T86D686K016UBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | 293D686X9016D2WE3 vs T86D686K016UBBS |
TMC1CELTE686KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KOA Speer Electronics Inc | 293D686X9016D2WE3 vs TMC1CELTE686KR |
TR3D686K016C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X9016D2WE3 vs TR3D686K016C0100 |
VTS686K016DT | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, 2917 | Vatronics Technologies Limited | 293D686X9016D2WE3 vs VTS686K016DT |