-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D686X96R3C2WE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 293D686X96R3C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1729 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1238 | Buy Now |
DISTI #
293D686X96R3C2WE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 293D686X96R3C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D686X96R3C2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D686X96R3C2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0041 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 148 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D686X96R3C2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X96R3C2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-016KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D686X96R3C2WE3 vs 07016-016KBC |
TF3C686K6R3E0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | 293D686X96R3C2WE3 vs TF3C686K6R3E0800 |
B45198R1686K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | 293D686X96R3C2WE3 vs B45198R1686K309 |
07016-016KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D686X96R3C2WE3 vs 07016-016KBB |
B45006C6866K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | 293D686X96R3C2WE3 vs B45006C6866K157 |
B45196L1686K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | 293D686X96R3C2WE3 vs B45196L1686K309 |
07016-016KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D686X96R3C2WE3 vs 07016-016KCC |
07016-016KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D686X96R3C2WE3 vs 07016-016KCH |
F940J686KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Nichicon Corporation | 293D686X96R3C2WE3 vs F940J686KCC |
F940J686KCG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Nichicon Corporation | 293D686X96R3C2WE3 vs F940J686KCG |