Part Details for 294003-E by TE Connectivity
Overview of 294003-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294003-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-294003-ECT-ND
|
DigiKey | 26-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3918 In Stock |
|
$3.0107 / $5.5800 | Buy Now |
DISTI #
294003-E
|
Avnet Americas | Conn Stacking Receptacle 26 POS 4mm Unmated Stack Height 0.8mm Solder ST SMD T/R (Alt: 294003-E) Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 1000 |
|
$2.7375 / $3.0907 | Buy Now |
DISTI #
305-294003
|
Mouser Electronics | Board to Board & Mezzanine Connectors 26-PIN,VERTICAL,SMT RoHS: Compliant | 0 |
|
$3.0100 / $3.2300 | Order Now |
|
Future Electronics | DRCB 080 26 F SMD F4 137 E009 094 GU-H RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.8100 | Buy Now |
DISTI #
ERN294003
|
Heilind Electronics | MICROCON FEMALE CONNECTOR 26-PIN VERTICAL SMT | Americas - 750 in Stock |
|
$3.5608 / $3.6192 | Buy Now |
|
Onlinecomponents.com | DRCB 0,80 26 F SMD F4 137 E009 094 GU-H RoHS: Compliant | 0 |
|
$2.8000 / $5.8600 | Buy Now |
DISTI #
294003-E
|
TTI | Board to Board & Mezzanine Connectors 26-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$3.0100 / $3.2300 | Buy Now |
DISTI #
294003-E
|
Avnet Americas | Conn Stacking Receptacle 26 POS 4mm Unmated Stack Height 0.8mm Solder ST SMD T/R (Alt: 294003-E) Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 1000 |
|
$2.7375 / $3.0907 | Buy Now |
DISTI #
294003-E
|
Avnet Americas | Conn Stacking Receptacle 26 POS 4mm Unmated Stack Height 0.8mm Solder ST SMD T/R (Alt: 294003-E) Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 1000 |
|
$2.7375 / $3.0907 | Buy Now |
DISTI #
294003-E
|
Avnet Abacus | Conn Stacking Receptacle 26 POS 4mm Unmated Stack Height 0.8mm Solder ST SMD T/R (Alt: 294003-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | Abacus - 1000 |
|
Buy Now |
Part Details for 294003-E
294003-E CAD Models
294003-E Part Data Attributes
|
294003-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
294003-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.185 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.563 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2.82A | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.82 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |