Part Details for 294008 by TE Connectivity
Overview of 294008 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DRCB 0,80 80 F SMD F4 137 E009 094 GU-H RoHS: Compliant | 0 |
|
$5.5900 / $15.3200 | Buy Now |
DISTI #
294008-E
|
TTI | Board to Board & Mezzanine Connectors 80-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$7.2400 | Buy Now |
DISTI #
000000000006120415
|
Sager | Board to Board & Mezzanine Connectors 80-Pin F4 SMD Vertical 4mm Height Min Qty: 1000 | 0 |
|
$10.2100 | Buy Now |
|
Master Electronics | DRCB 0,80 80 F SMD F4 137 E009 094 GU-H RoHS: Compliant | 0 |
|
$5.5900 / $15.3200 | Buy Now |