Part Details for 2940401 by Phoenix Contact
Overview of 2940401 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2940401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2940401-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 48V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$81.6774 / $100.8400 | Buy Now |
DISTI #
651-2940401
|
Mouser Electronics | Industrial Relays EMG 17-REL/KSR- 48/21-21-LC RoHS: Compliant | 0 |
|
$85.7100 / $100.8100 | Order Now |
|
Onlinecomponents.com | Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 2 PDT - input voltage 48 V AC/DC RoHS: Compliant | 0 |
|
$82.8200 / $106.8000 | Buy Now |
DISTI #
EMG17-REL/KSR/21LC
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$72.5600 / $84.3100 | RFQ |
DISTI #
000000000000186467
|
Sager | Industrial Relays EMG 17-REL/KSR- 48/21-21-LC Min Qty: 1 | 0 |
|
$102.1100 / $114.3700 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 550 |
|
RFQ | |
|
Master Electronics | Relay module - with soldered-in miniature switching relay - contact (AgNi): Medium to large loads - 2 PDT - input voltage 48 V AC/DC RoHS: Compliant | 0 |
|
$82.8200 / $106.8000 | Buy Now |