Part Details for 294138 by TE Connectivity
Overview of 294138 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8177
|
Newark | Mezzanine Conn, Plug, 40Pos, 2Row, 0.8Mm |Erni Te Connectivity 294138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2600 / $6.5100 | Buy Now |
|
Onlinecomponents.com | DRCQ 0,80 40 M 2 SMD M1 137 E009 176 GU- RoHS: Compliant | 0 |
|
$3.9600 / $10.8200 | Buy Now |
DISTI #
294138-E
|
TTI | Board to Board & Mezzanine Connectors 40-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 830 Package Multiple: 830 Container: Reel |
Americas - 830 In Stock |
|
$4.3400 / $4.4300 | Buy Now |
DISTI #
000000000006120424
|
Sager | Board to Board & Mezzanine Connectors 40-Pin M1 SMD Vertical 1mm Height Min Qty: 830 | 0 |
|
$7.2400 | Buy Now |
|
Master Electronics | DRCQ 0,80 40 M 2 SMD M1 137 E009 176 GU- RoHS: Compliant | 0 |
|
$3.9600 / $10.8200 | Buy Now |