Part Details for 294141 by TE Connectivity
Overview of 294141 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8181
|
Newark | Mezzanine Conn, Plug, 80Pos, 2Row, 0.8Mm |Erni Te Connectivity 294141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.2800 / $9.6100 | Buy Now |
|
Onlinecomponents.com | DRCQ 0,80 80 M 2 SMD M1 137 E009 176 GU- RoHS: Compliant | 0 |
|
$5.8000 / $7.5600 | Buy Now |
DISTI #
294141-E
|
TTI | Board to Board & Mezzanine Connectors 80-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 830 Package Multiple: 830 Container: Reel |
Americas - 830 In Stock |
|
$4.4000 | Buy Now |
DISTI #
000000000006120426
|
Sager | Board to Board & Mezzanine Connectors 80-Pin M1 SMD Vertical 1mm Height Min Qty: 1 | 830 |
|
$5.5300 | Buy Now |
|
Master Electronics | DRCQ 0,80 80 M 2 SMD M1 137 E009 176 GU- RoHS: Compliant | 0 |
|
$5.8000 / $7.5600 | Buy Now |