Part Details for 294142-E by TE Connectivity
Overview of 294142-E by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294142-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8183
|
Newark | Mezzanine Conn, Plug, 100Pos, 2Row Rohs Compliant: Yes |Erni Te Connectivity 294142-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 720 |
|
$9.8900 / $15.1200 | Buy Now |
DISTI #
62AK8184
|
Newark | Mezzanine Conn, Plug, 100Pos, 2Row Rohs Compliant: Yes |Erni Te Connectivity 294142-E Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.3200 | Buy Now |
DISTI #
74AK5378
|
Newark | Microcon Male Connector Rohs Compliant: Yes |Te Connectivity 294142-E Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.8800 | Buy Now |
DISTI #
2684-294142-ECT-ND
|
DigiKey | MICROCON M 100POS Q VERT 1MM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
675 In Stock |
|
$7.0741 / $12.5700 | Buy Now |
DISTI #
294142-E
|
Avnet Americas | Conn Stacking Header 100 POS 0.8mm Solder ST SMD T/R (Alt: 294142-E) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 23 Weeks, 0 Days | 720 |
|
$5.2971 / $6.7062 | Buy Now |
DISTI #
305-294142
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100-PIN,VERTICAL,SMT RoHS: Compliant | 624 |
|
$6.9000 / $12.5700 | Buy Now |
DISTI #
V36:1790_24617018
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 100 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2241 | Americas - 720 |
|
$5.5300 / $6.3880 | Buy Now |
|
Future Electronics | DRCQ 080 100 M 2 SMD M1 137 E009 176 GU RoHS: Non Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Box | 0Box |
|
$7.1000 | Buy Now |
DISTI #
ERN294142
|
Heilind Electronics | MICROCON MALE CONN 100-PIN, VERTICAL, SMT | Americas - 540 in Stock |
|
$7.7318 / $9.2776 | Buy Now |
|
Onlinecomponents.com | DRCQ 0,80 100 M 2 SMD M1 137 E009 176 GU RoHS: Compliant | 0 |
|
$7.1700 / $19.6300 | Buy Now |
Part Details for 294142-E
294142-E CAD Models
294142-E Part Data Attributes:
|
294142-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
294142-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.189 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.47A | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.47 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |