Part Details for 294149 by TE Connectivity
Overview of 294149 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8187
|
Newark | Mezzanine Conn, Plug, 32Pos, 2Row, 0.8Mm |Erni Te Connectivity 294149 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9900 / $6.0900 | Buy Now |
|
Onlinecomponents.com | DRCQ 0,80 32 M 2 SMD M2 137 E009 176 GU- RoHS: Compliant | 0 |
|
$3.2800 / $5.8100 | Buy Now |
DISTI #
294149-E
|
TTI | Board to Board & Mezzanine Connectors 32-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 720 Container: Reel |
Americas - 720 In Stock |
|
$4.4600 | Buy Now |
DISTI #
000000000006120428
|
Sager | Board to Board & Mezzanine Connectors 32-Pin M2 SMD Vertical 2mm Height Min Qty: 1 | 720 |
|
$4.0300 | Buy Now |
|
Master Electronics | DRCQ 0,80 32 M 2 SMD M2 137 E009 176 GU- RoHS: Compliant | 0 |
|
$3.2800 / $5.8100 | Buy Now |