Part Details for 2942742 by Phoenix Contact
Overview of 2942742 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2942742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2832-ND
|
DigiKey | MOUNTING PLATE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$25.9531 / $33.9800 | Buy Now |
DISTI #
651-2942742
|
Mouser Electronics | Terminal Block Tools & Accessories EM-MP 70/50X56 RoHS: Compliant | 66 |
|
$25.9500 / $33.9800 | Buy Now |
|
Onlinecomponents.com | Mounting plate - for screwing on siz 0 switchgear RoHS: Compliant |
18 In Stock |
|
$25.3200 / $34.9200 | Buy Now |
DISTI #
2942742
|
TTI | Terminal Block Tools & Accessories EM-MP 70/50X56 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.1700 / $29.8100 | Buy Now |
DISTI #
000000000000052828
|
Sager | Terminal Block Tools & Accessories EM-MP 70/50X56 Min Qty: 1 | 0 |
|
$32.6300 / $38.0600 | Buy Now |
|
Dynamic Solutions GmbH | Mounting material | 420 |
|
RFQ | |
|
Master Electronics | Mounting plate - for screwing on siz 0 switchgear RoHS: Compliant |
18 In Stock |
|
$25.3200 / $34.9200 | Buy Now |
Part Details for 2942742
2942742 CAD Models
2942742 Part Data Attributes
|
2942742
Phoenix Contact
Buy Now
|
Compare Parts:
2942742
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |