Part Details for 2942807 by Phoenix Contact
Overview of 2942807 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2942807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14940-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$54.6970 / $67.5300 | Buy Now |
DISTI #
651-2942807
|
Mouser Electronics | Industrial Relays EMG 10-REL/KSR- G 24/1-LCU RoHS: Compliant | 4 |
|
$54.6900 / $67.5300 | Buy Now |
|
Onlinecomponents.com | Relay module - with soldered-in miniature switching relay - contacts (AgNi): Medium to large loads - 1 N/O contact - input voltage 24 V DC - turned by 180° RoHS: Compliant |
1 In Stock 6 Factory Stock |
|
$53.3100 / $67.5200 | Buy Now |
DISTI #
EMG10-REL/KSR-G24
|
TME | Relay: interface, SPST-NO, Ucoil: 24VDC, 8A, 6A/250VAC, 6A/250VDC Min Qty: 1 | 0 |
|
$36.0700 / $41.9100 | RFQ |
DISTI #
000000000000186517
|
Sager | Industrial Relays EMG 10-REL/KSR- G 24/1-LCU Min Qty: 1 | 0 |
|
$68.3900 / $76.5900 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 740 |
|
RFQ | |
|
Master Electronics | Relay module - with soldered-in miniature switching relay - contacts (AgNi): Medium to large loads - 1 N/O contact - input voltage 24 V DC - turned by 180° RoHS: Compliant |
1 In Stock 6 Factory Stock |
|
$53.3100 / $67.5200 | Buy Now |
Part Details for 2942807
2942807 CAD Models
2942807 Part Data Attributes
|
2942807
Phoenix Contact
Buy Now
|
Compare Parts:
2942807
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |