Part Details for 2942881 by Phoenix Contact
Overview of 2942881 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2942881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2942881-ND
|
DigiKey | ELECTRONIC HOUSING Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.0000 | Buy Now |
DISTI #
651-2942881
|
Mouser Electronics | Enclosures for Industrial Automation CM 75-LG/H 35/BO BK RoHS: Compliant | 0 |
|
$86.0700 / $90.0600 | Order Now |
DISTI #
71531329
|
RS | Panel, Side, green, 73mm Wide Housing | Phoenix Contact 2942881 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.0100 | RFQ |
|
Onlinecomponents.com | Black Polycarbonate DIN Rail Electronic Enclosure RoHS: Compliant |
5 In Stock |
|
$91.3900 / $123.2900 | Buy Now |
DISTI #
000000000000186520
|
Sager | Enclosures for Industrial Automation CM 75-LG/H 35/BO BK Min Qty: 1 | 0 |
|
$90.2700 / $101.1000 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 1100 |
|
RFQ | |
|
Master Electronics | Black Polycarbonate DIN Rail Electronic Enclosure RoHS: Compliant |
5 In Stock |
|
$91.3900 / $123.2900 | Buy Now |
Part Details for 2942881
2942881 CAD Models
2942881 Part Data Attributes
|
2942881
Phoenix Contact
Buy Now
|
Compare Parts:
2942881
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |