Part Details for 2943666671 by Fair-Rite Products Corp
Overview of 2943666671 by Fair-Rite Products Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2943666671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K5670
|
Newark | Ring Core, Outer Diameter:-, Product Length:-, Inner Diameter:-, Frequency Min:-, Frequency Max:-, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 2943666671 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1934-1310-ND
|
DigiKey | FERRITE BEAD 580 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
118520 In Stock |
|
$0.2160 / $0.6500 | Buy Now |
DISTI #
623-2943666671
|
Mouser Electronics | Ferrite Beads RoHS: Not Compliant | 0 |
|
$0.1330 / $0.4300 | Order Now |
DISTI #
V36:1790_07456584
|
Arrow Electronics | Ferrite Beads Wirewound Axial 580Ohm 100MHz Bulk Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2315 | Americas - 10956 |
|
$0.3610 / $0.4941 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Wirewound Axial 580Ohm 100MHz Bulk |
6400 In Stock |
|
$0.2220 / $0.2410 | Buy Now |
DISTI #
76876131
|
Verical | Ferrite Beads Wirewound Axial 580Ohm 100MHz Bulk Min Qty: 17 Package Multiple: 1 Date Code: 2315 | Americas - 11011 |
|
$0.3610 / $0.4040 | Buy Now |
DISTI #
65035867
|
Verical | Ferrite Beads Wirewound Axial 580Ohm 100MHz Bulk Min Qty: 300 Package Multiple: 100 Date Code: 2228 | Americas - 6400 |
|
$0.3525 / $0.5353 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 247 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 1136 |
|
RFQ | ||
|
Quest Components | 2943666671 | 15 |
|
$0.2409 | Buy Now |
Part Details for 2943666671
2943666671 CAD Models
2943666671 Part Data Attributes:
|
2943666671
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2943666671
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 43 OHM Ω | |
Packing Method | BULK | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |