Part Details for 2944-2 by Pomona Electronics
Overview of 2944-2 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2944-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B5885
|
Newark | Banana Plug, 5A, Screw, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:5A, Voltage Rating:2.5Kv, Contact Plating:Gold Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Body Length:1.11" Rohs Compliant: Yes |Pomona 2944-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$5.6000 / $6.9900 | Buy Now |
DISTI #
501-2418-ND
|
DigiKey | CONN BAN PLG STACK MINI SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
79 In Stock |
|
$5.9376 / $6.0900 | Buy Now |
DISTI #
565-2944-2
|
Mouser Electronics | Test Plugs & Test Jacks MINI BANANA PLUG (RED) RoHS: Compliant | 85 |
|
$5.9400 | Buy Now |
|
Onlinecomponents.com | Conn Banana Plug/Banana Jack PL/F 1 POS ST 1 Port RoHS: Compliant |
75 In Stock |
|
$6.1500 / $6.9900 | Buy Now |
DISTI #
POM-2944-2
|
TME | Plug, 2mm banana, 5A, 2.5kV, red, Overall len: 28.19mm, screw Min Qty: 1 | 0 |
|
$7.2800 / $7.7600 | RFQ |
|
Master Electronics | Conn Banana Plug/Banana Jack PL/F 1 POS ST 1 Port RoHS: Compliant |
75 In Stock |
|
$6.1500 / $6.9900 | Buy Now |
DISTI #
35389.1
|
TestEquity LLC | Pomona 2944-2 Banana Jack, Solderless, Miniature, 5 A, Gold Plated, Red, 2944 Series | 0 |
|
$6.9900 | Buy Now |
Part Details for 2944-2
2944-2 CAD Models
2944-2 Part Data Attributes:
|
2944-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2944-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE |