Part Details for 2944666671 by Fair-Rite Products Corp
Overview of 2944666671 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2944666671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6569
|
Newark | Ferrite Bead, 850 Ohm, Axial Rohs Compliant: Yes |Fair-Rite 2944666671 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2119 |
|
$0.4280 / $0.7810 | Buy Now |
DISTI #
1934-1410-ND
|
DigiKey | FERRITE BEAD 1.02K OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26542 In Stock |
|
$0.2487 / $0.6300 | Buy Now |
DISTI #
623-2944666671LF
|
Mouser Electronics | Ferrite Beads 44 WOUND BEAD Z=1.02 kOHM @100MHz RoHS: Compliant | 7801 |
|
$0.2480 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Axial Lead Ferrite Bead - 44 Material (1-200 MHz) - OD 0.236" - Core Length 0.394" - 24AWG Leads RoHS: Compliant |
5819 In Stock |
|
$0.2412 / $0.4735 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 2944666671 | 20 |
|
$0.4480 / $0.5600 | Buy Now |
|
Quest Components | 2944666671 | 502 |
|
$0.3766 / $0.9415 | Buy Now |
|
Master Electronics | Axial Lead Ferrite Bead - 44 Material (1-200 MHz) - OD 0.236" - Core Length 0.394" - 24AWG Leads RoHS: Compliant |
5819 In Stock |
|
$0.2412 / $0.4735 | Buy Now |
Part Details for 2944666671
2944666671 CAD Models
2944666671 Part Data Attributes
|
2944666671
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2944666671
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 725 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |