-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4903
|
Newark | Conn, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Maxibridge Series Rohs Compliant: Yes |Erni Te Connectivity 294645-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 301 |
|
$1.9700 / $2.1300 | Buy Now |
DISTI #
62AK8196
|
Newark | Conn, Header, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Erni Te Connectivity 294645-E RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.1500 | Buy Now |
DISTI #
2684-294645-ECT-ND
|
DigiKey | MAXIBR M 02POS VERT P SMT BK Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
782 In Stock |
|
$1.6866 / $3.1200 | Buy Now |
DISTI #
294645-E
|
Avnet Americas | Conn Shrouded Header 2 POS 2.54mm Solder ST SMD T/R - Bulk (Alt: 294645-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 3840 |
|
$1.5370 | Buy Now |
DISTI #
305-294645
|
Mouser Electronics | Headers & Wire Housings 2-PIN,VERTICAL,SMT RoHS: Compliant | 3713 |
|
$1.4400 / $3.1200 | Buy Now |
|
Future Electronics | 2 Position 0.100" (2.54mm) Surface Mount MaxiBridge Header Connector RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 15 Weeks Container: Reel | 2240Reel |
|
$1.5300 / $1.6200 | Buy Now |
DISTI #
ERN294645
|
Heilind Electronics | MAXIBRIDGE MALE CONNECTOR 2-PIN VERTICAL SMT | Americas - 240 in Stock |
|
$1.8306 | Buy Now |
|
Onlinecomponents.com | SRCP 2,54 2 M 1 SMD 137 E1 094 * GU-H * RoHS: Compliant |
250 In Stock |
|
$1.5300 / $3.3500 | Buy Now |
DISTI #
82122060
|
Verical | Conn Shrouded Header M 2 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2410 | Americas - 1472 |
|
$1.4250 / $2.7191 | Buy Now |
DISTI #
63480825
|
Verical | Conn Shrouded Header M 2 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 320 Package Multiple: 320 Date Code: 2233 | Americas - 320 |
|
$1.5170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
294645-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
294645-E
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.283 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.454 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |