Part Details for 294645 by TE Connectivity
Overview of 294645 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SRCP 2,54 2 M 1 SMD 137 E1 094 * GU-H * RoHS: Compliant |
320 In Stock |
|
$1.3800 / $2.0500 | Buy Now |
DISTI #
294645-E
|
TTI | Headers & Wire Housings 2-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 320 In Stock |
|
$1.2000 / $1.2600 | Buy Now |
DISTI #
000000000003799256
|
Sager | Headers & Wire Housings 2P VERT MALE SMT BLK 2.54MM SNGL ROW Min Qty: 3840 | 320 |
|
$1.9600 | Buy Now |
|
Master Electronics | SRCP 2,54 2 M 1 SMD 137 E1 094 * GU-H * RoHS: Compliant |
320 In Stock |
|
$1.3800 / $2.0500 | Buy Now |
Part Details for 294645
294645 CAD Models
294645 Part Data Attributes:
|
294645
TE Connectivity
Buy Now
|
Compare Parts:
294645
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |