Part Details for 294646 by TE Connectivity
Overview of 294646 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry SMD MaxiBridge™ RoHS: Compliant |
320 In Stock |
|
$1.3400 / $2.0000 | Buy Now |
DISTI #
000000000005442833
|
Sager | Headers & Wire Housings 2P 2.54MM MALE VERT SMT BACKPLANE BLUE Min Qty: 3840 | 320 |
|
$1.9100 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry SMD MaxiBridge™ RoHS: Compliant |
320 In Stock |
|
$1.3400 / $2.0000 | Buy Now |