Part Details for 2948-36-2 by Pomona Electronics
Overview of 2948-36-2 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-948ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 48 Positions, 2mm (0.079inch), horizontal. | |
LM3S2948-EQC50-A2 | Texas Instruments | Stellaris LM3S Microcontroller 100-LQFP -40 to 105 | |
TPS22948DCKR | Texas Instruments | 5.5-V, 0.24-A, 300-mΩ, load switch with reverse current blocking 6-SC70 -40 to 105 |
Price & Stock for 2948-36-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4227
|
Newark | Test Lead, Red, 914Mm, 60V, 15A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Red, Current Rating:15A Rohs Compliant: Yes |Pomona 2948-36-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$10.5000 / $13.4300 | Buy Now |
DISTI #
501-1670-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
183 In Stock |
|
$11.8876 / $12.1900 | Buy Now |
DISTI #
565-2948-36-2
|
Mouser Electronics | Test Leads BANANA PLUG PATCH CORD, GOLD (RED) RoHS: Compliant | 344 |
|
$11.8900 | Buy Now |
DISTI #
70198402
|
RS | Banana Plug 5000 WVDC (Max.) (Hands-Free) 30 VAC/60 VDC (Max.) (Hand-Held) | Pomona Electronics 2948-36-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$12.9300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.914m 18AWG Stacking Banana to Stacking Banana PL-PL RoHS: Compliant |
40 In Stock |
|
$11.8900 / $13.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$12.5250 / $16.7000 | Buy Now |
DISTI #
POM-2948-36-2
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.914m, red, 2948 Min Qty: 1 | 0 |
|
$14.2300 / $14.9900 | RFQ |
|
Master Electronics | Cable Assembly 0.914m 18AWG Stacking Banana to Stacking Banana PL-PL RoHS: Compliant |
40 In Stock |
|
$11.8900 / $13.9900 | Buy Now |
DISTI #
25612.4
|
TestEquity LLC | Pomona 2948-36-2 Banana Plug Patch Cord, Stackable, 36in Long, 15 A, 5000 V, Red, 2948 Series | 83 |
|
$13.9900 | Buy Now |