Part Details for 2948937 by Phoenix Contact
Overview of 2948937 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2948937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2948937-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 4-48V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.8300 | Buy Now |
DISTI #
651-2948937
|
Mouser Electronics | Solid State Relays - Industrial Mount EMG 10-OE-220DC/ 48DC/100 RoHS: Compliant | 0 |
|
$111.5600 / $116.8100 | Order Now |
|
Onlinecomponents.com | Input solid-state relay - with LED and protective circuit in input and output circuits - input: 220 V DC - output: 4 - 48 V DC/max. 100 mA RoHS: Compliant | 0 |
|
$95.9600 / $123.7400 | Buy Now |
DISTI #
000000000001094596
|
Sager | Solid State Relays - Industrial Mount EMG 10-OE-220DC/ 48DC/100 Min Qty: 1 | 0 |
|
$118.3200 / $132.5100 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 1500 |
|
RFQ | |
|
Master Electronics | Input solid-state relay - with LED and protective circuit in input and output circuits - input: 220 V DC - output: 4 - 48 V DC/max. 100 mA RoHS: Compliant | 0 |
|
$95.9600 / $123.7400 | Buy Now |