Part Details for 2949 by VISATON GmbH & Co KG
Overview of 2949 by VISATON GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2949HLXE#3ZZPBF | Analog Devices | /nmmbet Gas Gauge w/ Temp, V & | |
LTC2949HLXE#3ZZTRPBF | Analog Devices | 60V Bat Gas Gauge w/ Temp, V & | |
LTC2949ILXE#3ZZPBF | Analog Devices | 60V Bat Gas Gauge w/ Temp, V & |
Price & Stock for 2949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6591
|
Newark | Mini Loudspeaker, 5 Cm, 16 Ohm, Transducer Function:Speaker, Power Rating Rms:1W, Impedance:16Ohm, Sensitivity (Db):80Db, Resonant Frequency:340Hz, Frequency Response Min:150Hz, Frequency Response Max:20Khz, Product Range:-, Svhc:No Rohs Compliant: Yes |Visaton 2949 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $8.2200 | Buy Now |
DISTI #
2056-2949-ND
|
DigiKey | K 50 FL 16 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$3.7000 / $8.9100 | Buy Now |
DISTI #
243-K50FL-16OHM
|
Mouser Electronics | Speakers & Transducers 5cm (2") mini speaker plastic diaphragm 1-2W 150 20000Hz 16ohm 340Hz RoHS: Compliant | 411 |
|
$4.7100 / $10.6100 | Buy Now |
DISTI #
VS-K50FL-16
|
TME | Loudspeaker, miniature,mylar,general purpose,waterproof, 1W Min Qty: 1 | 18 |
|
$5.1400 / $7.3600 | Buy Now |