-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-153L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-105L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6209
|
Newark | Sma Female Flange Mount Connector, 4 Hole (Solder Pot)/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave 2950-6081 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 | Buy Now |
DISTI #
2950-6081-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
270 In Stock |
|
$8.6750 / $17.9300 | Buy Now |
DISTI #
ASV2950-6081
|
Heilind Electronics | SMA FEMALE FLANGE MOUNT CONNEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Female Flange Mount Connector - 4 Hole (Solder Pot) RoHS: Compliant |
419 In Stock |
|
$5.9000 / $11.3500 | Buy Now |
DISTI #
62409340
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount F Gold Over Nickel Bag Min Qty: 5 Package Multiple: 5 Date Code: 2227 | Americas - 415 |
|
$10.5494 / $13.7576 | Buy Now |
|
Quest Components | 2950-6081 | 2 |
|
$10.3200 | Buy Now |
DISTI #
ASV2950-6081
|
Interstate Connecting Components | SMA FEMALE FLANGE MOUNT CONNEC | 0 |
|
Buy Now | |
DISTI #
2950-6081
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | SMA Female Flange Mount Connector - 4 Hole (Solder Pot) RoHS: Compliant |
419 In Stock |
|
$5.9000 / $11.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2950-6081
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
2950-6081
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.21 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |