There are no models available for this part yet.
Overview of 2952 by VISATON GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2952APC | Rochester Electronics LLC | Replacement for AMD part number AM2952APC. Buy from authorized manufacturer Rochester Electronics. | |
29520ALM/B | Rochester Electronics LLC | Replacement for AMD part number AM29520A/B3A. Buy from authorized manufacturer Rochester Electronics. | |
2952ADC | Rochester Electronics | AM2952 - 8-Bit Bi-Directional I/O Port |
Price & Stock for 2952 by VISATON GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2056-2952-ND
|
DigiKey | K 57 FL 8 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$3.7000 / $8.9100 | Buy Now | |
DISTI #
243-K57FL-8OHM
|
Mouser Electronics | Speakers & Transducers 5.7cm (2")mini speaker plastic diaphragm metal basket 1-2W 220 16000Hz 8ohm 30Hz RoHS: Compliant | 386 |
|
$3.8000 / $6.5800 | Buy Now | |
DISTI #
VS-K57FL-8
|
TME | Loudspeaker, miniature,mylar,general purpose,waterproof, 1W, 8Ω Min Qty: 1 | 39 |
|
$5.4200 / $7.6700 | Buy Now |