Part Details for 2952363 by Phoenix Contact
Overview of 2952363 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2952363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952363-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.6100 | Buy Now |
DISTI #
651-2952363
|
Mouser Electronics | Industrial Relays EMG 22-REL/KSR-G 24 TRN12 RoHS: Compliant | 0 |
|
$124.9300 / $137.6000 | Order Now |
|
Onlinecomponents.com | Relay module - with miniature switching relay - with integrated NPN transistor control - for low control currents - contact (AgNi): Medium to large loads - 1 PDT - 12 V DC nominal control voltage RoHS: Compliant | 5 Factory Stock |
|
$111.7400 / $143.0400 | Buy Now |
DISTI #
000000000000186771
|
Sager | Industrial Relays EMG 22-REL/KSR-G 24 TRN12 Min Qty: 1 | 0 |
|
$139.3600 / $156.0800 | Buy Now |
|
Dynamic Solutions GmbH | Hybrid relay | 1500 |
|
RFQ | |
|
Master Electronics | Relay module - with miniature switching relay - with integrated NPN transistor control - for low control currents - contact (AgNi): Medium to large loads - 1 PDT - 12 V DC nominal control voltage RoHS: Compliant | 5 Factory Stock |
|
$111.7400 / $143.0400 | Buy Now |
Part Details for 2952363
2952363 CAD Models
2952363 Part Data Attributes
|
2952363
Phoenix Contact
Buy Now
|
Compare Parts:
2952363
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |