Part Details for 2954798 (EMG 45-DIO 8E/LP) by Phoenix Contact
Results Overview of 2954798 (EMG 45-DIO 8E/LP) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2954798 (EMG 45-DIO 8E/LP) Information
2954798 (EMG 45-DIO 8E/LP) by Phoenix Contact is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CRG11B | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 400 V, 0.4 A , Rectifier Diode, S-FLAT | |
| CRG10A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 600 V, 0.7 A , Rectifier Diode, S-FLAT | |
| CMG03A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 600 V, 2 A , Rectifier Diode, M-FLAT |
Price & Stock for 2954798 (EMG 45-DIO 8E/LP)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70251429
|
RS | INDUSTRIAL SURGE PROTECTOR, 250 V AC, DIN RAIL MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$125.3100 | Buy Now |