Part Details for 2955 M16 by OBO BETTERMANN GmbH & Co KG
Overview of 2955 M16 by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2955CTS8-1#TRMPBF | Analog Devices | Pushbutton On/Off Cntr w/ Auto | |
LTC2955IDDB-2#TRMPBF | Analog Devices | Pushbutton On/Off Cntr w/ Auto | |
LTC2955CDDB-2#TRMPBF | Analog Devices | Pushbutton On/Off Cntr w/ Auto |
Price & Stock for 2955 M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-2149004
|
TME | Bracket, polypropylene, light grey, W: 25.3mm, H: 25mm, Thk: 16mm Min Qty: 10 | 850 |
|
$0.1090 / $0.1780 | Buy Now |