Part Details for 296-0093-01100 by TE Connectivity
Overview of 296-0093-01100 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 296-0093-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-296-0093-01100
|
Mouser Electronics | Heavy Duty Power Connectors CONN SKT MARKED RoHS: Compliant | 44 |
|
$30.1800 / $40.7400 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP Crimp ST Cable Mount RoHS: Compliant |
138 On Order |
|
$31.4400 / $34.9200 | Buy Now |
|
Master Electronics | Conn Housing RCP Crimp ST Cable Mount RoHS: Compliant |
138 On Order |
|
$31.4400 / $34.9200 | Buy Now |