-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7711
|
Newark | Sma Female Flange Mount Connector, 4 Hole, R/A (Candlestick)/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave 2960-6025 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6900 / $50.1700 | Buy Now |
DISTI #
2960-6025-ND
|
DigiKey | CONN SMA RCPT R/A 50 OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Tray |
91 In Stock |
|
$51.0309 / $63.3200 | Buy Now |
DISTI #
ASV2960-6025
|
Heilind Electronics | SMA FEMALE FLANGE MOUNT CONNEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Female Flange Mount Connector - 4 Hole - R/A (Candlestick) RoHS: Compliant | 0 |
|
$45.1800 / $92.2000 | Buy Now |
DISTI #
ASV2960-6025
|
Interstate Connecting Components | SMA FEMALE FLANGE MOUNT CONNEC | 0 |
|
Buy Now | |
DISTI #
2960-6025
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2960-6025
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
2960-6025
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.505 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |