Part Details for 2961666671 by Fair-Rite Products Corp
Overview of 2961666671 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2961666671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4609
|
Newark | Cylindrical Core, 6Mm Od, 0.75Mm Id Rohs Compliant: Yes |Fair-Rite 2961666671 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3101 |
|
$0.3940 / $0.6570 | Buy Now |
DISTI #
31C9624
|
Newark | Ferrite Core, Cylindrical, 780 Ohm/100Mhz, 500Mhz, Outer Diameter:6Mm, Product Length:10Mm, Inner Diameter:0.75Mm, Frequency Min:50Mhz, Frequency Max:500Mhz, Impedance:960Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2961666671 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 | Buy Now |
DISTI #
98K8557
|
Newark | Ferrite Core, Cylindrical, 780 Ohm, Outer Diameter:6Mm, Length:10Mm, Inner Diameter:0.75Mm, Frequency Min:50Mhz, Frequency Max:500Mhz, Impedance @ 100Mhz:780Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Diameter:6Mm, Rohs Compliant: Yes |Fair-Rite 2961666671 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 / $1.2600 | Buy Now |
DISTI #
1934-1311-ND
|
DigiKey | FERRITE BEAD AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Box |
19788 In Stock |
|
$0.2625 / $0.6200 | Buy Now |
DISTI #
623-2961666671LF
|
Mouser Electronics | Ferrite Beads 61 WOUND BEAD Z=780 OHM @100MHz RoHS: Compliant | 5055 |
|
$0.3000 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Axial Lead Ferrite Bead - 61 Material (50-500 MHz) - OD 0.236" - Core Length 0.394" - 24AWG Leads |
2209 In Stock |
|
$0.2535 / $0.4190 | Buy Now |
|
Quest Components | 2961666671 | 5 |
|
$0.7500 | Buy Now |
|
Quest Components | 2961666671 | 1865 |
|
$0.4375 / $1.2500 | Buy Now |
DISTI #
4063760
|
element14 Asia-Pacific | CYLINDRICAL CORE, 6MM OD, 0.75MM ID RoHS: Compliant Min Qty: 1 Container: Each | 3101 |
|
$0.2945 / $0.6089 | Buy Now |
DISTI #
4063760
|
Farnell | CYLINDRICAL CORE, 6MM OD, 0.75MM ID RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3101 |
|
$0.2896 / $0.6545 | Buy Now |
Part Details for 2961666671
2961666671 CAD Models
2961666671 Part Data Attributes
|
2961666671
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2961666671
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 624 OHM Ω | |
Packing Method | BULK | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |