Part Details for 2963718 by Phoenix Contact
Overview of 2963718 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2963718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1586
|
Newark | Psr-Scp- 24Uc/Esm4/2X1/1X2 |Phoenix Contact 2963718 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2963-ND
|
DigiKey | RELAY SAFETY DPST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.7500 | Buy Now |
DISTI #
651-2963718
|
Mouser Electronics | Safety Relays PSR-SCP-24UC/ESM4/2X RoHS: Compliant | 0 |
|
$245.7100 / $245.7200 | Order Now |
|
Onlinecomponents.com | Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - single or two-channel operation RoHS: Compliant |
4 In Stock |
|
$232.6100 / $243.5300 | Buy Now |
DISTI #
82786485
|
Verical | Electromechanical Relay 24VDC 24VAC 6A 2PST-NO/SPST-NC(22.5x99x114.5)mm DIN Rail Safety Relay Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 3 |
|
$302.3930 / $316.5890 | Buy Now |
DISTI #
2963718
|
TTI | Safety Relays PSR-SCP-24UC/ESM4/2X RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$232.6900 / $244.3200 | Buy Now |
DISTI #
000000000000779336
|
Sager | Safety Relays PSR-SCP-24UC/ESM4/2X Min Qty: 1 | 0 |
|
$301.6600 / $324.8700 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 1800 |
|
RFQ | |
|
Master Electronics | Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - single or two-channel operation RoHS: Compliant |
4 In Stock |
|
$232.6100 / $243.5300 | Buy Now |
|
Neutron USA | Safety Relay, In 24VAC/DC, Out 250VAC/DC 6A, DPST-NO, PSR-SCP- 24UC/ESM4/2X1/1X2 | 26 |
|
$729.1900 | Buy Now |