Part Details for 2963734 by Phoenix Contact
Overview of 2963734 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2963734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1588
|
Newark | Psr-Scp- 24Uc/Urm4/5X1/2X2 |Phoenix Contact 2963734 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3029-ND
|
DigiKey | RELAY SAFETY 6PST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$309.1600 | Buy Now |
|
Dynamic Solutions GmbH | Extension module | 1200 |
|
RFQ | |
|
Neutron USA | Contact Extension module, 5 N/O 1NC, PSR-SCP- 24UC/URM4/5X1/2X2 | 24 |
|
$667.4500 | Buy Now |
Part Details for 2963734
2963734 CAD Models
2963734 Part Data Attributes
|
2963734
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2963734
Phoenix Contact
Safety Relays PSR-SCP-24UC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | WITH LED, SURGE PROTECTION SUPPRESSOR DIODE, COIL OPERATE VOLTAGE(AC): 19.2 V, COIL POWER (AC): 958.8 MW | |
Body Breadth | 35 mm | |
Body Height | 114.5 mm | |
Body Length or Diameter | 99 mm | |
Coil Current(AC)-Max | 0.047 A | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1128 mW | |
Coil Resistance | 510.64 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 99mm x 35mm x 114.5mm | |
Reference Standard | CUL; DIN; EAC; EN; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Sealing | IP20; IP54 | |
Surface Mount | NO | |
Termination Type | SNAP-ON |